ANT-433-CW-HD-SMA
TE Connectivity / Linx TechnologiesAntenna 1/4 Wave HD Whip 433MHz SMA
RoHS Compliant
Bag Packaging
DESCRIPTION
Antenna 1/4 Wave HD Whip 433MHz SMA
Search Keywords: ANT433CWHDSMA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-433-CW-HD-SMA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Antenna Style:
Whip
Product Height:
0 in, 0 mm
Frequency Band:
433 MHz
Polarization:
Linear
Product Width:
.53 in, 13.5 mm
Wireless Application:
LoRaWAN , LPWAN
Impedance:
50 Ω
Product Weight:
19.43 g, .68536 oz
Product Length:
3.46 in, 88 mm
Port Configuration:
Single Port
Mounting Location:
External
Gain (Max):
.7 dB
Band Type:
Single Band
VSWR (Max):
<2.1:1
Mounting Type:
Connector
Antenna Type:
Terminal/Duck
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
5
$10.69
25
$9.69
50
$9.25
100
$8.99
250
$8.49
500
$8.27
1,000
+
$8.16
English
Chinese
Spanish
