help desk software
ANT-418-CW-HW by te connectivity / linx technologies
Image is representational - see mfr. specs

ANT-418-CW-HW

TE Connectivity / Linx Technologies

Antenna 1/4 Wave Whip 418MHz RPS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Antenna 1/4 Wave Whip 418MHz RPS

Search Keywords: ANT418CWHW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Linx Technologies
Part No:
ANT-418-CW-HW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Mounting Type:
Connector
VSWR (Max):
<2.1:1
Product Length:
4.72 in, 120 mm
Wireless Application:
Cat-M/NB-IoT , Cellular
Impedance:
50 Ω
Band Type:
Single Band
Port Configuration:
Single Port
Gain (Max):
0 dB
Antenna Style:
Whip
Product Width:
.42 in, 10.7 mm
Polarization:
Linear
Mounting Location:
External
Product Height:
0 in, 0 mm
Product Weight:
12.39 g, .43703 oz
Frequency Band:
418 MHz
Antenna Type:
Terminal/Duck

IN STOCK: 349

Can Ship immediately

MOQ for In Stock Qty: 15

MOQ for out of Stock Qty: 15

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
15
$22.68
25
$22.62
50
$22.56
125
$22.51
250
$11.92
375
$8.39
500 +
$8.22