UTRA4502S3NB-001
TE Connectivity / Laird AntennasUHF PHANTOM,NMO,B FC 450-512 Mhz,
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
UHF PHANTOM,NMO,B FC 450-512 Mhz,
Search Keywords: UTRA4502S3NB001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
UTRA4502S3NB-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
TW
ECCN:
5A991.G
Supplier Standard Pack:
1
Package Type:
Pack
Frequency Band:
450 – 512 MHz
Mounting Type:
Stud/Screw/Lug Mount
Wireless Application:
UHF
Port Configuration:
Single Port
Antenna Style:
Vehicular
Antenna Type:
Dome/Puck
Gain (Max):
4.1 dB
Mounting Location:
External
Band Type:
Single Band
IN STOCK: 20
Can Ship immediately
Factory Lead-Time 17 Weeks
Price (USD)
Qty
Unit Price
1
$40.54
5
$38.08
10
$37.02
25
$35.62
50
$31.95
100
$29.28
250
+
$28.07
English
Chinese
Spanish
