TRA8063M3NW-001
TE Connectivity / Laird AntennasOMNI,Ph,NMO,806,1850,2.5 WHT,3,150,
RoHS Compliant
Pack Packaging
Discontinued
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
OMNI,Ph,NMO,806,1850,2.5 WHT,3,150,
Search Keywords: TRA8063M3NW001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
TRA8063M3NW-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
MY
ECCN:
5A991.G
Supplier Standard Pack:
1
Package Type:
Pack
Antenna Style:
Vehicular
Band Type:
Multi Band
Wireless Application:
Cellular
Antenna Type:
Baton/Stick
Mounting Type:
Stud/Screw/Lug Mount
Port Configuration:
Single Port
Frequency Band:
1850 – 1990 MHz, 2500 – 2700 MHz, 806 – 896 MHz
Mounting Location:
External
Gain (Max):
3 dB
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 151
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.03
5
$30.19
10
$29.73
25
$29.29
50
$26.26
100
$24.76
250
+
$24.29
English
Chinese
Spanish
