help desk software
TRA24/49003 by te connectivity / laird antennas
Image is representational - see mfr. specs

TRA24/49003

TE Connectivity / Laird Antennas

OMNI,Ph,NMO,2.4+4.9 GHz WHT,3dBi,60W, ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The TRA24-49003 is a dual-band Phantom antenna designed for simultaneous operation at 2.4 GHz and 4.9–5.85 GHz, making it ideal for WLAN and 4.9 GHz public safety applications. The antenna features a compact height of 2.3 inches (58.4 mm) with a diameter of 1.44 inches (36.5 mm) and weighs 0.25 lbs (0.113 kg). It delivers peak gains of 5.5 dBi at 2.4 GHz and 7.2 dBi at 4.9–5.85 GHz, with average gains of -1.1 dBi and -2.2 dBi respectively, and maintains 77% efficiency at 2.4 GHz and 61% at 4.9–5.85 GHz. The antenna operates at 50 O nominal impedance with a maximum VSWR of 2:1 (with 6 ft of ATX195 cable), handles up to 100 W at 25 °C ambient, and features vertical and horizontal cross-polarization for uninterrupted transmissions in urban and rural environments. It is rated for -40 °C to +85 °C operation, meets IP67 ingress protection, and is RoHS compliant. The NMO mount connector mates with standard magnetic, trunk lid, and hole mounts, providing flexibility for outdoor or indoor deployment in mobile and fixed installations.

Search Keywords: TRA2449003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
TRA24/49003
Alias/AKA:
TRA24-49003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
MY
ECCN:
5A991.G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 25

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$66.07
5
$65.90
10
$49.42
15
$46.13
20 +
$45.21

Tools/3D Models

Product Guides