S9025PLRASMAF
TE Connectivity / Laird AntennasPanel,LHCP,RA,SMAF 902-928MHz,5dBic,
RoHS Compliant
Pack Packaging
Discontinued
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
Panel,LHCP,RA,SMAF 902-928MHz,5dBic,
Search Keywords: S9025PLRASMAF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
S9025PLRASMAF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
CN
ECCN:
5A991.G
Supplier Standard Pack:
1
Package Type:
Pack
Wireless Application:
RFID
Antenna Style:
Panel
Frequency Band:
902 – 928 MHz
Mounting Type:
Stud/Screw/Lug Mount
Band Type:
Single Band
Gain (Max):
5.5 dB
Port Configuration:
Single Port
Mounting Location:
External
Antenna Type:
Panel
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$119.91
5
$115.27
10
$94.76
15
$92.86
25
$91.46
50
+
$82.94
English
Chinese
Spanish
