help desk software
S8960B by te connectivity / laird antennas
Image is representational - see mfr. specs

S8960B

TE Connectivity / Laird Antennas

The S8960B is a base station omnidirectional antenna designed for operation in the 896-960 MHz frequency range. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The S8960B is a base station omnidirectional antenna for the 800/900 MHz bands. It operates over a frequency range of 896-960 MHz, providing 2 dBi of gain with a nominal VSWR of 1.5:1. This antenna features a -3dB E-plane beamwidth of 75°, a plated copper laminated radiator, and is housed in a weatherproof fiberglass enclosure with a female N-type connector. Its DC grounded and RoHS-compliant design makes it suitable for M2M/IoT, two-way dispatch, and LoRa applications.

Search Keywords: S8960B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
S8960B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
MX
ECCN:
5A991.G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting Location:
External
Wireless Application:
ISM , LoRaWAN
Frequency Band:
896 – 960 MHz
Port Configuration:
Single Port
Mounting Type:
Pole/Mast/Bracket Mount
Antenna Type:
Baton/Stick
Gain (Max):
0 dB
Cable Length:
1.41 ft, .43 m
Antenna Style:
Stick/Baton
Band Type:
Single Band

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$121.45
5
$119.81
10
$102.69
20
$102.02
50
$97.36
100 +
$96.76

Tools/3D Models

Product Guides