help desk software
PC806N by te connectivity / laird antennas
Image is representational - see mfr. specs

PC806N

TE Connectivity / Laird Antennas

YAGI,Polmnt,6,806-866 MH 806-866MHz,8.5d ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The PC806N is a 6-element Yagi antenna designed for 800–866 MHz applications including ESMR, SMR, LoRa/ISM, public safety, and utilities/smart grid systems. It delivers 8.5 dBd gain with an 18 dB front-to-back ratio and -3 dB beamwidths of 55° (E-plane) and 65° (H-plane), providing directional coverage suitable for long-distance communication. The antenna features all-welded aluminum construction with 6061T6 aluminum rod elements (0.63 cm diameter) and boom (1.9 cm channel), waterproof design, stainless steel hardware, and a pigtail-mounted N-female connector. It handles 200 W power, weighs 0.76 kg (1.69 lb), and measures 62.9 cm (24-3/4 in.) in length with a wind surface area of 0.024 m² (0.26 ft²). The antenna mounts via U-bolt to masts with diameters of 1.5–2.125 inches and survives winds up to 200 kph (125 mph) or 161 kph (100 mph) with ice loading, making it ideal for fixed outdoor installations requiring robust, maintenance-free performance.

Search Keywords: PC806N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
PC806N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
5A991.G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Antenna Type:
Yagi
Antenna Style:
Yagi/Log Periodic

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$59.18
5
$55.77
10
$50.81
25
$48.73
50
$46.10
100
$45.51
250 +
$44.69