PAV90209H-FNF
TE Connectivity / Laird AntennasPanel,LIN,FIXED,NF 902-928MHz,9dBi,
RoHS Compliant
Pack Packaging
Discontinued
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
Panel,LIN,FIXED,NF 902-928MHz,9dBi,
Search Keywords: PAV90209HFNF
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
PAV90209H-FNF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8529109100
COO:
MY
ECCN:
5A991.G
Supplier Standard Pack:
1
Package Type:
Pack
Frequency Band:
902 – 928 MHz
Wireless Application:
ISM , LoRaWAN
Gain (Max):
9 dB
Port Configuration:
Single Port
Antenna Style:
Panel
Mounting Type:
Wall/Ceiling Mount
Antenna Type:
Panel
Mounting Location:
External
Band Type:
Single Band
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$144.85
3
$141.29
5
$139.17
10
+
$132.91
English
Chinese
Spanish
