help desk software
PA9-12 by te connectivity / laird antennas
Image is representational - see mfr. specs

PA9-12

TE Connectivity / Laird Antennas

Panel,Fixed,NF 900-928MHz,12dBi ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The PA9-12 is a 900 MHz directional flat panel antenna designed for high-gain wireless connectivity in a thin, low-profile package. Operating across the 902–928 MHz frequency band, it delivers 12 dBi gain with a 3 dB beamwidth of 40° in azimuth and 55° in elevation, supporting linear vertical polarization and a VSWR of 1.5:1. The antenna features a rugged IP67-rated weatherproof construction with an off-white UV-resistant ASA plastic radome and aluminum backplate, rated for -30 °C to +70 °C operation, and can be configured for either surface or mast mounting with pole sizes from 1 to 2.5 inches. With an integral Type N female connector, 10 W power rating, and heavy-duty stainless steel hardware, the PA9-12 is ideal for 900 MHz wireless LAN, WISP client, RFID, and WiMAX deployments requiring reliable directional coverage in outdoor and transport terminal environments.

Search Keywords: PA912

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
PA9-12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
5A991.G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Antenna Type:
Panel
Antenna Style:
Panel

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$73.57
5
$71.24
10
$70.24
20
$69.24
50
$64.47
100 +
$63.52

Tools/3D Models

Product Guides