help desk software
FG1523 by te connectivity / laird antennas
Image is representational - see mfr. specs

FG1523

TE Connectivity / Laird Antennas

The FG1523 is a fiberglass omnidirectional base station antenna designed for operation in the 152-156 MHz frequency range. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The FG1523 is a rugged omnidirectional base station antenna featuring a collinear design enclosed in high-density fiberglass with a protective ultraviolet inhibiting coating. It operates within the 152-156 MHz frequency range, providing a nominal gain of 3 dBd (5 dBi) and handling a maximum power input of 200 W. Key electrical characteristics include a VSWR of less than 2.0:1, 50Ω nominal impedance, and vertical polarization, terminating in an N-Female connector. Its durable construction and well-focused beam make it ideal for outdoor commercial, public safety, and government applications, including land-based and marine voice and data transmission.

Search Keywords: FG1523

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
FG1523
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
5A991.G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Port Configuration:
Single Port
Wireless Application:
VHF
Band Type:
Single Band
Frequency Band:
152 – 156 MHz
Antenna Style:
Stick/Baton
Gain (Max):
5.15 dB
Mounting Type:
Pole/Mast/Bracket Mount
Mounting Location:
External
Antenna Type:
Baton/Stick

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$261.38
5
$230.96
10
$222.03
20
$211.01
50
$204.66
100 +
$202.04