CPL9C-L
UHF Connector - Plug - Male Pin - Threaded - RG-58 Cable Group - Crimp Termination.
RoHS Compliant
BAG Packaging
DESCRIPTION
The CPL9C-L from TE Connectivity / Laird Antennas is UHF connector, plug with male pin and crimp termination. This is threaded UHF connector for RG-58 cable group.
Search Keywords: CPL9CL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
CPL9C-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
TH
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BAG
FREQUENTLY ASKED QUESTIONS
Is CPL9C-L RoHS compliant?
Yes, CPL9C-L is RoHS compliant.
What is the lead time for CPL9C-L?
The standard lead time for CPL9C-L is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
