help desk software
CFSA69383P-30D43F by te connectivity / laird antennas
Image is representational - see mfr. specs

CFSA69383P-30D43F

TE Connectivity / Laird Antennas

OMNI,DBAND,30cm,D43F 698-960,1690-4000MH ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The CFSA69383P-30D43F is an ultra-low profile, low PIM indoor wideband omnidirectional ceiling mount antenna designed for GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency bands. It operates across 698–960 MHz, 1350–1550 MHz, and 1690–4000 MHz with typical gain ranging from 2.4 to 5.4 dBi depending on frequency, VSWR averaging below 1.21 to 1.71, and passive intermodulation (PIM) performance of less than -159 dBc at 2×20 W in the low band. The antenna features a 50 O nominal impedance, 50 W maximum power handling at 25 °C ambient, linear horizontal polarization, and 360° azimuth coverage. Mechanically, it measures 7.6 mm height × 180 mm diameter, weighs 0.23 g, and is housed in a white polycarbonate radome (UL94-V0). The unit operates indoors from -30 °C to +70 °C and mounts directly to ceiling tiles via a 30 cm cable terminated with a 4.3-10 female connector. This combination of extremely low profile, aesthetically neutral design, and wide-angle omnidirectional coverage makes it ideal for in-building wireless deployments in offices, hotels, retail environments, and public safety networks where space constraints and visual appeal are critical.

Search Keywords: CFSA69383P30D43F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
CFSA69383P-30D43F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
MY
ECCN:
5A991.G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Antenna Style:
Low Profile
Antenna Type:
Dome/Puck

IN STOCK: 0

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$52.94
5
$52.05
10
$51.32
25
$50.47
50
$49.66
100
$49.53
250 +
$49.41