help desk software
2108971-2 by te connectivity / laird antennas
Image is representational - see mfr. specs

2108971-2

TE Connectivity / Laird Antennas

FPC ANT, MHF, 100mm, UWB 3~8.5 GHz

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FPC ANT, MHF, 100mm, UWB 3~8.5 GHz

Search Keywords: 21089712

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
2108971-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Product Height:
.006 in, .15 mm
Precision Level:
Standard
Wireless Standard:
UWB
Gain (Max):
4.1 dB
Polarization:
Linear
Applicable Region:
Global
Cable Length:
.32 ft, .1 m
Wireless Application:
UWB
Mounting Location:
Internal/Embedded
Impedance:
50 Ω
Antenna Style:
Flexible PCB
VSWR (Max):
<1.9:1
Mounting Type:
Adhesive
Antenna Type:
Flexible PCB (FPC)
Product Weight:
.94 g, .033 oz
Packaging Method:
Bag & Box
Frequency Band:
3100 – 5000 MHz, 5900 – 8500 MHz
Product Length:
.949 in, 24.1 mm
Product Width:
1.381 in, 35.1 mm
Band Type:
Wide Band

IN STOCK: 0

MOQ for out of Stock Qty: 625

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
625
$5.67
1,250
$3.00
1,875
$2.11
2,500 +
$2.07