2108965-2
TE Connectivity / Laird AntennasFPC ANT, MHF, 100mm, UWB 6~8.5 GHz
RoHS Compliant
Bag Packaging
DESCRIPTION
FPC ANT, MHF, 100mm, UWB 6~8.5 GHz
Search Keywords: 21089652
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
2108965-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Bag
Product Weight:
.67 g, .024 oz
Antenna Type:
Flexible PCB (FPC)
Product Length:
.614 in, 15.6 mm
Packaging Method:
Bag & Box
Product Width:
.732 in, 18.6 mm
VSWR (Max):
<2.1:1
Gain (Max):
4 dB
Precision Level:
Standard
Antenna Style:
Flexible PCB
Applicable Region:
Global
Mounting Type:
Adhesive
Mounting Location:
Internal/Embedded
Cable Length:
.32 ft, .1 m
Wireless Standard:
UWB
Polarization:
Linear
Product Height:
.006 in, .15 mm
Wireless Application:
UWB
Frequency Band:
5900 – 8500 MHz
Impedance:
50 Ω
Band Type:
Wide Band
IN STOCK: 0
MOQ for out of Stock Qty: 625
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
625
$3.91
1,250
$2.07
1,875
$1.46
2,500
+
$1.43
English
Chinese
Spanish
