K1160799
TE Connectivity / KisslingThe K1160799 is a sealed emergency stop (e-stop) switch from the KISSLING ES series, designed for safety-critical applications in harsh environments. ...
DESCRIPTION
The K1160799 is a ruggedized emergency stop switch from the TE Connectivity KISSLING ES series, providing reliable safety switching. It features a sealed housing that conforms to IP67 and IP6K9K protection standards, making it resistant to dust and moisture. The switch operates over a wide temperature range from -40°C to +85°C and supports a continuous current of up to 10A within a 9-32VDC voltage range. Built for durability, it offers a mechanical life of up to 40,000 cycles. These characteristics make it suitable for demanding applications such as commercial vehicles, e-mobility charging stations, and industrial remote control panels.
Search Keywords: K1160799
SPECIFICATIONS
IN STOCK: 50
Can Ship immediately
Factory Lead-Time 23 Weeks
English
Chinese
Spanish
