help desk software
K1153931 by te connectivity / kissling
Image is representational - see mfr. specs

K1153931

TE Connectivity / Kissling

The K1153931 is a robust push button switch from the KISSLING TS Series, designed for high-quality switching in demanding environments. ...

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The K1153931 is a push button switch from the KISSLING Series TS, engineered for reliable performance under demanding environmental conditions. It operates across a wide temperature range of -40°C to +90°C and supports a DC voltage range from 9V to 32V with a resistive load capacity of 10mA to 5A. Characterized by its high shock and vibration resistance and an IP6K9K sealing rating, the switch offers a long mechanical life of 100,000 cycles. Its durable design makes it ideal for applications such as system start/stop controls in commercial vehicles, industrial engineering plants, and remote control panels.

Search Keywords: K1153931

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
K1153931
Alias/AKA:
TS-221-GN12914
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
SK
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Illuminated:
Yes
Actuator Style:
Round
Operating Function:
Momentary
Tactile:
Yes
Actuator Color:
Green
Configuration (Pole-Throw):
Double Pole - Double Throw
Process Sealed:
No
Snap Action:
Without
Switch Contact Plating Material:
Silver Clad Copper
Support Bracket:
Without
Actuator Profile:
Flush
Number of Actuators:
Single

IN STOCK: 50

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$55.86
5
$55.72
10
$55.58
13
$55.44
25
$35.48
38
$27.72
50 +
$27.17