help desk software
K1151963 by te connectivity / kissling
Image is representational - see mfr. specs

K1151963

TE Connectivity / Kissling

Relay 29-513-11

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relay 29-513-11

Search Keywords: K1151963

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
K1151963
Alias/AKA:
29-513-11
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Mounting Type:
Socket
Coil Voltage Rating:
16 VDC, 9 VDC
Contact Current Rating (Max):
500 A
Contact Current Class:
500 A
Contact Voltage Rating:
12 VDC
Coil Magnetic System:
Monostable, DC
Power Relay Type:
Standard
Coil Power Rating DC:
22 mW
Coil Resistance:
9 Ω
Contact Number of Poles:
1
Contact Arrangement:
1 Form x (SPST-NO-DM)
Contact Material:
AgSnO2
Coil Special Features:
Coil Suppression Diode

IN STOCK: 26

Can Ship immediately

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$413.60
2
$412.56
3
$338.51
4
$301.49
5 +
$295.46