help desk software
K1138653 by te connectivity / kissling
Image is representational - see mfr. specs

K1138653

TE Connectivity / Kissling

Relay 30-211-12A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relay 30-211-12A

Search Keywords: K1138653

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
K1138653
Alias/AKA:
30-211-12A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Number of Poles:
1
Coil Special Features:
Coil Suppression Diode
Contact Material:
AgSnO2
Coil Resistance:
7.8 – 8.4 Ω
Contact Current Rating (Max):
200 A
Contact Voltage Rating:
24 VDC
Coil Magnetic System:
Bistable, 2 Coils, Polarized
Coil Power Rating DC:
67 mW, 72 mW
Coil Voltage Rating:
18 VDC, 32 VDC
Relay Mounting Type:
Bracket
Power Relay Type:
Standard
Contact Arrangement:
1 Form x (SPST-NO-DM)
Contact Current Class:
200 A

IN STOCK: 73

Can Ship immediately

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$414.87
3
$413.83
6
$254.67
9
$201.61
12 +
$197.58

Tools/3D Models

Product Guides