K1136755 by te connectivity / kissling
Image is representational - see manufacturer specifications
TE Connectivity / Kissling Authorized Distributor

K1136755

Relay 31-311-11-S ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

K1136755 is a sealed bi-stable power relay with internal control electronics designed for battery management and power distribution in commercial vehicles, buses, and construction equipment. The relay features a 300 A continuous current rating with 2400 A overload capacity (1 sec) and operates with either a 12 VDC or 24/28 VDC coil, with nominal voltage ranges of 9–16 VDC (12 V) or 18–32 VDC (24/28 V). The electronic board integrates under-voltage protection, suppression diodes, short-circuit and polarity protection, with a minimum pick-up impulse time of approximately 250 ms and drop-out time of 250 ms. The relay is sealed to IP6K9K, withstands 6 g shock (11 ms) and 4 g vibration (50–2000 Hz), and operates across a temperature range of -40 °C to +85 °C with 100 MO minimum insulation resistance and 1050 VAC dielectric withstanding voltage. It is well-suited for applications requiring robust, sealed switching in harsh commercial vehicle and industrial environments.

Search Keywords: K1136755

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
K1136755
Alias/AKA:
31-311-11-S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
30
Package Type:
BOX
Contact Arrangement:
1 Form x (SPST-NO-DM)

FREQUENTLY ASKED QUESTIONS

Is K1136755 RoHS compliant?

Yes, K1136755 is RoHS compliant.

What is the lead time for K1136755?

The standard lead time for K1136755 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 545

Can Ship immediately

MOQ for out of Stock Qty: 8

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$565.82
5
$564.41
8
$563.00
15
$316.95
23
$213.23
30 +
$208.97