DESCRIPTION
Limit switch G13-01-1643
Search Keywords: K1125644
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
K1125644
Alias/AKA:
G13-01-1643
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
1
Actuator Style:
Roller, Simulated
Bushing Style:
Threaded
Operating Function:
NO NC, Momentary
Actuator Color:
Gray
Bushing Thread Size:
M16 x 1
Snap Action:
With
Support Bracket:
With
Actuator Profile:
Extended
Tactile:
Yes
Illuminated:
No
Switch Contact Plating Material:
Silver
Actuator Force:
3060 g, 108 oz
Number of Actuators:
Single
IN STOCK: 52
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$425.89
3
$412.60
5
+
$399.67
English
Chinese
Spanish
