help desk software
K1010415 by te connectivity / kissling
Image is representational - see mfr. specs

K1010415

TE Connectivity / Kissling

The K1010415 is a military-grade, sealed Series 08 toggle switch with high-quality contacts, designed for robust industrial and vehicle applications. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The K1010415 is a military-grade Series 08 toggle switch designed for durability in demanding environments. This switch features a robust Duroplast GF housing and sealing that meets IP68 and IP6K8 standards, ensuring protection against dust and water ingress. It is rated for a continuous current of 20A at 28VDC (ohmic load) and has an electrical life of 100,000 cycles across an operating temperature range of -55°C to +85°C. With high-quality silver alloy or gold-plated contacts, this switch is ideal for applications such as military ground vehicles, commercial vehicles, and industrial engineering equipment.

Search Keywords: K1010415

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
K1010415
Alias/AKA:
08-2-1-24-G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
SK
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Base Material:
Copper
Process Sealed:
Yes
Bushing Style:
Threaded
Configuration (Pole-Throw):
Double Pole - Double Throw
IP Rating:
IP6K7
Operating Function:
ON ON ON
Toggle Actuation:
Horizontal
Toggle Style:
Lever
Bushing Thread Size:
M12 x .75
Switch Contact Plating Material:
Silver Tin Oxide

IN STOCK: 0

MOQ for out of Stock Qty: 4

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
4
$144.56
8
$136.30
12
$132.27
15 +
$119.60

Tools/3D Models

Product Guides