35-314-131-S-901 by te connectivity / kissling
Image is representational - see manufacturer specifications
TE Connectivity / Kissling Authorized Distributor

35-314-131-S-901

The 35-314-131-S-901 is a manually operated, single-pole battery disconnector switch rated for a continuous current of 400A. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35-314-131-S-901 is a Series 35 manually operated battery disconnector designed to safely disconnect the battery, even under full load. This single-pole switch is rated for a 400A continuous current at up to 32V and can handle an overload of 2000A for 10 seconds. It features a robust, sealed housing conforming to IP67 and IP6K9K standards, allowing it to operate in a temperature range of -40°C to +85°C. Its resistance to 4G vibration and 6G shock makes it ideal for demanding applications in trucks, buses, and construction or agricultural vehicles.

Search Keywords: 35314131S901

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
35-314-131-S-901
Alias/AKA:
K1128729
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
SK
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 35-314-131-S-901 RoHS compliant?

Yes, 35-314-131-S-901 is RoHS compliant.

What is the lead time for 35-314-131-S-901?

The standard lead time for 35-314-131-S-901 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 54

Ships today, if you order in

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$121.35
5
$102.16
10
$96.85
20
$94.09
50
$87.07
100 +
$82.40

Tools/3D Models

Product Guides