RP73PF1E54K9BTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RP73PF1E54K9BTDF

RP 1E 0.1W 54K9 0.1% 25PPM 1K RL

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RP 1E 0.1W 54K9 0.1% 25PPM 1K RL

Search Keywords: RP73PF1E54K9BTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RP73PF1E54K9BTDF
Alias/AKA:
6-2176312-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Power Rating:
.1 W
Tolerance:
.1 %
Temperature Coefficient:
±25 ppm/°C
Voltage Rating:
25 V

FREQUENTLY ASKED QUESTIONS

Is RP73PF1E54K9BTDF RoHS compliant?

Yes, RP73PF1E54K9BTDF is RoHS compliant.

What is the lead time for RP73PF1E54K9BTDF?

The standard lead time for RP73PF1E54K9BTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1276
3,000
$0.1230
5,000
$0.1210
8,000
$0.1189
25,000
$0.1026
50,000
$0.0944
100,000
$0.0864
150,000 +
$0.0851

Tools/3D Models

Product Guides