RP73PF1E162KBTD by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RP73PF1E162KBTD

RP 1E 0.1W 162K 0.1% 25PPM 5K RL

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RP 1E 0.1W 162K 0.1% 25PPM 5K RL

Search Keywords: RP73PF1E162KBTD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RP73PF1E162KBTD
Alias/AKA:
2176308-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.1 W
Tolerance:
.1 %
Temperature Coefficient:
±25 ppm/°C
Voltage Rating:
25 V

FREQUENTLY ASKED QUESTIONS

Is RP73PF1E162KBTD RoHS compliant?

Yes, RP73PF1E162KBTD is RoHS compliant.

What is the lead time for RP73PF1E162KBTD?

The standard lead time for RP73PF1E162KBTD is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.1019
10,000
$0.1005
25,000
$0.0964
50,000
$0.0876
100,000
$0.0828
150,000 +
$0.0826

Tools/3D Models

Product Guides