RP73D2B24R9BTG by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RP73D2B24R9BTG

Res Thin Film 1206 24.9 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 1206 24.9 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R

Search Keywords: RP73D2B24R9BTG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RP73D2B24R9BTG
Alias/AKA:
1-1879254-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Resistance Value:
24.9 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
1206
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RP73D2B24R9BTG RoHS compliant?

Yes, RP73D2B24R9BTG is RoHS compliant.

What is the lead time for RP73D2B24R9BTG?

The standard lead time for RP73D2B24R9BTG is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 250   can ship 11/9/26

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 18 Weeks can ship 3/1/27  

Price (USD)

Qty
Unit Price
250
$0.6573
500
$0.6556
1,000
$0.6278
2,500
$0.5613
5,000
$0.5156
7,500
$0.5018
10,000
$0.5006
15,000 +
$0.4661

Tools/3D Models

Product Guides