RP73D2B10KBTG by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RP73D2B10KBTG

Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R

Search Keywords: RP73D2B10KBTG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RP73D2B10KBTG
Alias/AKA:
6-1879261-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Resistance Value:
10 KOhm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
1206
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RP73D2B10KBTG RoHS compliant?

Yes, RP73D2B10KBTG is RoHS compliant.

What is the lead time for RP73D2B10KBTG?

The standard lead time for RP73D2B10KBTG is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 242

Can Ship immediately

Buy all 242 in-stock or the regular minimum order quantity of 250

Manufacturer Stock: 750   can ship 12/7/26

Stock lot only: 242

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 18 Weeks can ship 3/29/27  

Price (USD)

Qty
Unit Price
1
$0.5668
250
$0.5153
500
$0.5140
1,000
$0.5035
2,500
$0.4636
5,000
$0.4321
7,500
$0.4266
10,000
$0.4255
15,000 +
$0.3990

Tools/3D Models

Product Guides