RN73C2A41K2BTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C2A41K2BTDF

Res Thin Film 0805 41.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0805 41.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R

Search Keywords: RN73C2A41K2BTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C2A41K2BTDF
Alias/AKA:
1676337-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
41.2 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C2A41K2BTDF RoHS compliant?

Yes, RN73C2A41K2BTDF is RoHS compliant.

What is the lead time for RN73C2A41K2BTDF?

The standard lead time for RN73C2A41K2BTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4762
3,000
$0.4443
5,000
$0.4294
8,000
$0.4055
10,000
$0.3892
15,000
$0.3781
25,000
$0.3454
50,000 +
$0.2770

Tools/3D Models

Product Guides