help desk software
RN73C2A35K7BTDF by te connectivity / holsworthy brand
Image is representational - see mfr. specs

RN73C2A35K7BTDF

TE Connectivity / Holsworthy Brand

RN 0805 35K7 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand Part 1676313-2 is a high-precision surface-mount resistor engineered to deliver outstanding performance in a compact 0805 package. With a resistance value of 35.7 kohm, this resistor boasts an impressive tolerance of 0.1% and an exceptional temperature coefficient of resistance (TCR) of 10 ppm/°C, ensuring minimal resistance variation under temperature changes. Ideal for applications demanding high accuracy and stability, this resistor is perfect for use in sensitive electronic circuits such as precision instrumentation, control systems, and communication equipment. Its reliability and precision make it a go-to choice for engineers seeking consistency and quality in their designs.

Search Keywords: RN73C2A35K7BTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C2A35K7BTDF
Alias/AKA:
1676313-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3053
3,000
$0.2953
5,000
$0.2907
8,000
$0.2811
10,000
$0.2699
15,000
$0.2664
25,000 +
$0.2479

Tools/3D Models

Product Guides