RN73C2A1K21BTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C2A1K21BTDF

Res Thin Film 0805 1.21K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0805 1.21K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R

Search Keywords: RN73C2A1K21BTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C2A1K21BTDF
Alias/AKA:
1676226-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
1.21 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C2A1K21BTDF RoHS compliant?

Yes, RN73C2A1K21BTDF is RoHS compliant.

What is the lead time for RN73C2A1K21BTDF?

The standard lead time for RN73C2A1K21BTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4829
3,000
$0.4557
5,000
$0.4432
8,000
$0.4257
10,000
$0.4087
15,000
$0.4077
25,000
$0.3809
50,000 +
$0.3057

Tools/3D Models

Product Guides