RN73C2A147KBTG by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C2A147KBTG

Res Thin Film 0805 147K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0805 147K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R

Search Keywords: RN73C2A147KBTG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C2A147KBTG
Alias/AKA:
1676188-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Resistance Value:
147 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C2A147KBTG RoHS compliant?

Yes, RN73C2A147KBTG is RoHS compliant.

What is the lead time for RN73C2A147KBTG?

The standard lead time for RN73C2A147KBTG is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$1.0159
500
$0.9751
1,000
$0.9333
2,500
$0.8354
5,000
$0.7548
7,500
$0.7334
10,000
$0.7181
15,000 +
$0.5824

Tools/3D Models

Product Guides