RN73C2A100KBTG by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C2A100KBTG

Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R

Product Highlights:

  • RN73 Series
  • Resistance Selection = K ?
  • Resistance = 100K ?
  • Power Rating = .10 W
  • Tolerance = .1 %

Search Keywords: RN73C2A100KBTG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C2A100KBTG
Alias/AKA:
1676142-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Resistance Value:
100 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
0.1 %
Case Size:
0805
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C2A100KBTG RoHS compliant?

Yes, RN73C2A100KBTG is RoHS compliant.

What is the lead time for RN73C2A100KBTG?

The standard lead time for RN73C2A100KBTG is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
250
$1.0200
500
$0.9751
1,000
$0.9333
2,500
$0.8486
5,000
$0.7793
7,500
$0.7783
10,000
$0.7691
15,000 +
$0.6334

Tools/3D Models

Product Guides