RN73C1J7R68BTDF
TE Connectivity / Holsworthy BrandRes Thin Film 0603 7.68 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C1J7R68BTDF
Alias/AKA:
9-1614349-5
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
7.68 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
0.111364%
Case Size:
060311341
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
The TE Connectivity / Holsworthy Brand part RN73C1J7R68BTDF is a highly reliable, high-quality resistor suitable for various medical applications. With its thin film technology and 0603 size, it offers a compact solution for circuit board designs. This resistor has a resistance value of 7.68 Ohm with a tolerance of 0.1%, ensuring precise and accurate performance. Its power rating of 0.063W (1/16W) allows for efficient power handling. Additionally, it has a temperature coefficient of ±10ppm/°C, ensuring stable resistance even with changes in temperature. This resistor is surface-mountable with pad terminals, making it easy to integrate into your electronic designs. It is supplied in tape and reel packaging for ease of handling during assembly.
Search Keywords:
RN73C1J7R68BTDF
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3725
$372.500
3,000
$0.3522
$1,056.600
5,000
$0.3469
$1,734.500
8,000
$0.3417
$2,733.600
10,000
$0.3292
$3,292.000
15,000
$0.3165
$4,747.500
25,000
$0.2952
$7,380.000
50,000
+
$0.2743
$13,715.000
DOWNLOADS