RN73C1J432RBTG by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C1J432RBTG

Res Thin Film 0603 432 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0603 432 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R

Search Keywords: RN73C1J432RBTG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C1J432RBTG
Alias/AKA:
7-1614353-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG
Resistance Value:
432 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C1J432RBTG RoHS compliant?

Yes, RN73C1J432RBTG is RoHS compliant.

What is the lead time for RN73C1J432RBTG?

The standard lead time for RN73C1J432RBTG is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Can Ship immediately

Manufacturer Stock: 750   can ship 12/7/26

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 18 Weeks can ship 3/29/27  

Price (USD)

Qty
Unit Price
250
$1.0159
500
$0.9751
1,000
$0.9333
2,500
$0.8354
5,000
$0.7548
7,500
$0.7334
10,000
$0.7181
15,000 +
$0.5824

Tools/3D Models

Product Guides