RN73C1J402KBTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C1J402KBTDF

Res Thin Film 0603 402K Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 4-1879207-1 is a high-stability, thin-film precision chip resistor from the RN73 series, designed for applications requiring high accuracy. It provides a resistance of 49.9 kΩ with a tight tolerance of ±0.1% and a low temperature coefficient of resistance (TCR) of ±10 ppm/°C. This 0805 surface-mount resistor has a power rating of 0.1W at 70°C, a maximum operating voltage of 100V, and can operate in a wide temperature range from -55°C to +155°C. It features a nichrome resistive layer and electroplated 100% matte tin terminals for reliable solderability. Its precision and stability make it suitable for demanding applications such as industrial controls, medical equipment, communications, and instrumentation.

Search Keywords: RN73C1J402KBTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C1J402KBTDF
Alias/AKA:
4-1879207-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
402 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
0.111364%
Case Size:
060311341
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C1J402KBTDF RoHS compliant?

Yes, RN73C1J402KBTDF is RoHS compliant.

What is the lead time for RN73C1J402KBTDF?

The standard lead time for RN73C1J402KBTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4829
3,000
$0.4557
5,000
$0.4432
8,000
$0.4257
10,000
$0.4087
15,000
$0.4077
25,000
$0.3809
50,000 +
$0.3057

Tools/3D Models

Product Guides