RN73C1J383RBTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C1J383RBTDF

Res Thin Film 0603 383 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Holsworthy Brand part RN73C1J383RBTDF is a precision thin film resistor with a resistance value of 383 Ohms. It has a tolerance of 0.1% and a power rating of 0.063W (1/16W). This resistor is suitable for use in medical applications due to its reliability and precision. It features a pad surface mount design, making it easy to integrate into circuit boards. With a temperature coefficient of A±10ppm/A°C, this resistor provides accurate and stable performance even in changing thermal conditions. This part is supplied in tape and reel packaging for efficient handling during assembly.

Search Keywords: RN73C1J383RBTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C1J383RBTDF
Alias/AKA:
6-1676970-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
383 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
0.111364%
Case Size:
060311341
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C1J383RBTDF RoHS compliant?

Yes, RN73C1J383RBTDF is RoHS compliant.

What is the lead time for RN73C1J383RBTDF?

The standard lead time for RN73C1J383RBTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3797
3,000
$0.3690
5,000
$0.3641
8,000
$0.3548
10,000
$0.3406
15,000
$0.3397
25,000
$0.3197
50,000 +
$0.2601

Tools/3D Models

Product Guides