RN73C1E30K9BTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C1E30K9BTDF

Res Thin Film 0402 30.9K Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0402 30.9K Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R

Search Keywords: RN73C1E30K9BTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C1E30K9BTDF
Alias/AKA:
5-1879132-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
30.9 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
0.111364%
Case Size:
040211341
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C1E30K9BTDF RoHS compliant?

Yes, RN73C1E30K9BTDF is RoHS compliant.

What is the lead time for RN73C1E30K9BTDF?

The standard lead time for RN73C1E30K9BTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.5337
3,000
$0.4981
5,000
$0.4815
8,000
$0.4548
10,000
$0.4366
15,000
$0.4241
25,000
$0.3874
50,000 +
$0.3134

Tools/3D Models

Product Guides