RN73C1E169RBTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RN73C1E169RBTDF

Res Thin Film 0402 169 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 5-1879126-3 is a thin-film precision resistor from the RN73 series, engineered for high-stability applications requiring exceptional accuracy and temperature stability. It features a temperature coefficient of resistance (TCR) as low as 5ppm/°C, tolerance down to 0.01%, and is constructed with three sputtered nichrome layers on an alumina substrate with silver electrodes and tin external finish. The resistor is available in multiple case sizes (0402 to 2512) with dimensions ranging from 1.00 mm × 0.50 mm for 0402 to 6.30 mm × 3.10 mm for 2512, and meets MSL1 moisture sensitivity level. These precision resistors are ideal for communications, industrial controls, instrumentation, and medical applications where high accuracy and long-term stability are critical requirements.

Search Keywords: RN73C1E169RBTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RN73C1E169RBTDF
Alias/AKA:
5-1879126-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
169 Ohm
Power Rating:
0.063 (1/16) W
Tolerance:
0.111364%
Case Size:
040211341
Temperature Coefficient:
±10 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RN73C1E169RBTDF RoHS compliant?

Yes, RN73C1E169RBTDF is RoHS compliant.

What is the lead time for RN73C1E169RBTDF?

The standard lead time for RN73C1E169RBTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.5389
3,000
$0.4945
5,000
$0.4933
8,000
$0.4750
10,000
$0.4560
15,000
$0.4500
25,000
$0.4250
50,000 +
$0.3410

Tools/3D Models

Product Guides