H875KDZA by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

H875KDZA

Res Metal Film 75K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Conformal AXL Bandoliered

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Metal Film 75K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Conformal AXL Bandoliered

Search Keywords: H875KDZA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
H875KDZA
Alias/AKA:
8-1879655-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
75 KOhm
Tolerance:
0.5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Bandoliered
Dimension:
7.2 x 2.5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is H875KDZA RoHS compliant?

Yes, H875KDZA is RoHS compliant.

What is the lead time for H875KDZA?

The standard lead time for H875KDZA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 146

Can Ship immediately

You may purchase all in-stock quantity of 146

Stock lot only: 146

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$0.6293
250
$0.5721
500
$0.5543
1,000
$0.5294
2,500
$0.4996
5,000
$0.4686
7,500
$0.4560
10,000
$0.4307
15,000 +
$0.4296

Tools/3D Models

Product Guides