H868K1DZA by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

H868K1DZA

Res Metal Film 68.1K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Conformal AXL Bandoliered ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

8-1879655-6 is an axial leaded precision metal film resistor from the TE Connectivity HOLCO series. This resistor features sputter-coated metal alloy films on ceramic substrates with laser spiralling to achieve close tolerance and high stability performance. The series offers tolerances as low as 0.05%, TCR options from 5ppm/°C to 100ppm/°C, and an ambient temperature range of -55°C to +155°C. The epoxy coating provides environmental and mechanical protection. These precision resistors are ideal for industrial and military applications requiring high accuracy and long-term stability.

Search Keywords: H868K1DZA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
H868K1DZA
Alias/AKA:
8-1879655-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
68.1 KOhm
Tolerance:
0.5 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Bandoliered
Dimension:
7.2 x 2.5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is H868K1DZA RoHS compliant?

Yes, H868K1DZA is RoHS compliant.

What is the lead time for H868K1DZA?

The standard lead time for H868K1DZA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.5721
500
$0.5543
1,000
$0.5294
2,500
$0.4996
5,000
$0.4686
7,500
$0.4560
10,000
$0.4307
15,000 +
$0.4296

Tools/3D Models

Product Guides