H8634RBYA by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

H8634RBYA

H8 634R 0.1% 15PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

7-1879663-5 is an axial leaded precision metal film resistor from the TE Connectivity HOLCO series. This resistor features sputter-coated metal alloy films on ceramic substrates with laser spiralling to achieve close tolerance and high stability performance. The series offers tolerances as low as 0.05%, TCR values down to 5ppm/°C, and operates over an ambient temperature range of -55°C to +155°C. The epoxy coating provides environmental and mechanical protection. These precision resistors are designed for industrial and military applications requiring high accuracy and long-term stability.

Search Keywords: H8634RBYA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
H8634RBYA
Alias/AKA:
7-1879663-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is H8634RBYA RoHS compliant?

Yes, H8634RBYA is RoHS compliant.

What is the lead time for H8634RBYA?

The standard lead time for H8634RBYA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,750

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.9710
500
$0.9323
1,000
$0.8925
2,500
$0.8405
5,000
$0.7742
7,500
$0.7517
10,000
$0.6987
15,000 +
$0.6773

Tools/3D Models

Product Guides