H4150KBAA by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

H4150KBAA

Res Metal Film 150K Ohm 0.1% 0.5W(1/2W) ±5ppm/°C Conformal AXL Bandoliered ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1879623-7 is an axial leaded precision metal film resistor from the TE Connectivity HOLCO series. This resistor features ultra-precision tolerances down to 0.05% and low temperature coefficient of resistance (TCR) as low as 5ppm/°C, with an ambient temperature range of -55°C to +155°C. The component utilizes sputter-coated metal alloy films on ceramic substrates with laser spiralling for close tolerance and high stability, protected by an epoxy coating for environmental and mechanical durability. Performance characteristics include voltage coefficient of resistance less than 5ppm/Volt, insulation resistance greater than 10^12 Ohms at 500V, and excellent resistance to soldering heat with less than 0.05% change at 260°C for 10 seconds. These precision resistors are ideal for industrial and military applications requiring high accuracy and long-term stability.

Search Keywords: H4150KBAA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
H4150KBAA
Alias/AKA:
1879623-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.5 (1/2) W
Resistance Value:
150 KOhm
Tolerance:
0.1 %
Temperature Coefficient:
±5 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Bandoliered
Dimension:
10 x 3.7 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is H4150KBAA RoHS compliant?

Yes, H4150KBAA is RoHS compliant.

What is the lead time for H4150KBAA?

The standard lead time for H4150KBAA is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 125

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10
$3.81
25
$3.80
50
$3.79
125
$3.78
250
$2.84
375
$2.65
500 +
$2.59

Tools/3D Models

Product Guides