help desk software
6-2176312-3 by te connectivity / holsworthy brand
Image is representational - see mfr. specs

6-2176312-3

TE Connectivity / Holsworthy Brand

RP 1E 0.1W 54K9 0.1% 25PPM 1K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP 1E 0.1W 54K9 0.1% 25PPM 1K RL

Search Keywords: 621763123

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
6-2176312-3
Alias/AKA:
RP73PF1E54K9BTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Operating Temperature Range:
-55 – 155 °C
Resistor Type:
Precision Resistor
Number of Resistors:
1
Power Rating:
.1 W
Element Type:
Thin Film
Number of Terminations:
2
Temperature Coefficient:
±25 ppm/°C
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
54.9K Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Voltage Rating:
25 V
Product Type:
Fixed Resistor

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1034
3,000
$0.0998
5,000
$0.0981
8,000
$0.0965
25,000
$0.0833
50,000
$0.0766
100,000
$0.0702
150,000 +
$0.0692