help desk software

2-1879132-5

TE Connectivity / Holsworthy Brand

RN 0402 16K2 0.1% 10PPM 1K RL

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
2-1879132-5
Alias/AKA:
RN73C1E16K2BTDF
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Package Type:
Reel
RN 0402 16K2 0.1% 10PPM 1K RL
Search Keywords:
218791325
IN STOCK: 1,955
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.4335
$433.500
10,000
$0.4100
$4,100.000
20,000
$0.3825
$7,650.000
50,000
$0.3652
$18,260.000
100,000 +
$0.3417
$34,170.000