help desk software

2176264-2

TE Connectivity / Holsworthy Brand

RN 0805 523K 0.1% 10PPM 1K RL

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
2176264-2
Alias/AKA:
RN73C2A523KBTDF
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Package Type:
Reel
RN 0805 523K 0.1% 10PPM 1K RL
Search Keywords:
21762642
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3886
$388.600
10,000
$0.3672
$3,672.000
20,000
$0.3427
$6,854.000
50,000
$0.3274
$16,370.000
100,000 +
$0.3060
$30,600.000