RA3100H1
TE Connectivity / Hartman BrandElectromechanical Relay 18 to 32VDC 50A 3PST Chassis Contactor Relay
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
DESCRIPTION
Electromechanical Relay 18 to 32VDC 50A 3PST Chassis Contactor Relay
Search Keywords: RA3100H1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Hartman Brand
Part No:
RA3100H1
Alias/AKA:
1616539-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
9A991.D
Supplier Standard Pack:
1
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
18 to 32 V
Contact Arrangement:
3PST
Maximum Current Rating:
50 A
Mounting:
Chassis Mount
Termination Style:
Wire Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
IN STOCK: 0
Factory Lead-Time 62 Weeks
Qty
Unit Price
1
$50,857.53
3
$25,226.96
5
+
$15,892.98
English
Chinese
Spanish
