help desk software
DH25CM by te connectivity / hartman brand
Image is representational - see manufacturer specifications
TE Connectivity / Hartman Brand Authorized Distributor

DH25CM

Relay - 3PST-NO Main Contact Configuration - 120A, 115/200V Main Configuration - 28V Coil - Side Stable - 7PST-3NO/4NC Auxiliary Contact Configuration.

View Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The DH25CM is hermetically sealed relay with dimensions: 4.69" x 3.59" x 3.47". Operating temperature range is from -55°C to 120°C.

Search Keywords: DH25CM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Hartman Brand
Part No:
DH25CM
Alias/AKA:
1616017-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is DH25CM RoHS compliant?

No, DH25CM is not RoHS compliant.

What is the lead time for DH25CM?

The standard lead time for DH25CM is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$39,993.07
3 +
$21,520.28