D7GR2 by te connectivity / hartman brand
TE Connectivity / Hartman Brand Authorized Distributor

D7GR2

Relay - SPDT Main Contact Configuration - 50A, 115/208V Main Configuration - 28V Coil - Side Stable - SPDT Auxiliary Contact Configuration. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

D7GR2 is a 50-ampere electromagnetic relay designed for side-stable operation in AC power distribution systems. The relay features a single-pole double-throw (SPDT) main contact configuration paired with an SPDT auxiliary contact configuration, providing flexible switching capabilities for complex control circuits. It is rated for 115/208V AC mains voltage operation with a 28V DC coil voltage, and incorporates a GV-type sealed enclosure for environmental protection. The relay operates in continuous duty mode and is commonly used in aircraft power panels, industrial control systems, and applications requiring reliable switching of moderate to high current loads with auxiliary control functions.

Search Keywords: D7GR2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Hartman Brand
Part No:
D7GR2
Alias/AKA:
1616036-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
3A611.Y.27
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is D7GR2 RoHS compliant?

No, D7GR2 is not RoHS compliant.

What is the lead time for D7GR2?

The standard lead time for D7GR2 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$33,409.94
3
$16,572.39
5 +
$10,440.61