help desk software
515253 by te connectivity / erni
Image is representational - see mfr. specs

515253

TE Connectivity / ERNI

SRCA 2,54 10 M 1-KS SMD 137 E1 094 * GUR ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 515253-E is a MaxiBridge vertical male single-row connector designed for reliable wire-to-board connections in PCB applications. It features SMT (Surface Mount Technology) termination with a 2.54 mm pitch and supports current ratings up to 12 A per contact, depending on cable selection. The connector operates over a temperature range of -55°C to +150°C and is rated for 500 mating cycles with an insertion and withdrawal force of less than 1 N per contact. It includes four different colored coding options and is compatible with automated board assembly and reflow soldering processes. The connector is ideal for applications in automotive, industrial, medical, and lighting technology where space-saving, reliable connections between PCBs and decentral units such as lamps, panels, buttons, switches, LEDs, motors, and fans are required.

Search Keywords: 515253

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
515253
Alias/AKA:
515253-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
440
Package Type:
Pack

IN STOCK: 440

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 330

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
10
$7.12
100
$7.10
250
$7.08
330
$7.06
660
$3.74
990
$2.63
1,320 +
$2.58

Tools/3D Models

Product Guides