help desk software
515223 by te connectivity / erni
Image is representational - see mfr. specs

515223

TE Connectivity / ERNI

SRCBUG A 2,54 2-KS 10 CSI 112 E1 ADV TRA ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

515223 is a MaxiBridge 2.54 mm wire-to-board connector system designed for reliable and space-saving connections between printed circuit boards and decentral units. The system features Surface Mount Technology (SMT) male connectors in vertical and right-angle configurations, paired with female connectors using crimp contacts with primary and secondary locking mechanisms. Operating over a temperature range of -55°C to +150°C with current ratings up to 12 A per contact (depending on cable), the connectors support single and dual row configurations with 2 to 10 contacts per row. The system includes contact resistance less than 20 mO, insulation resistance greater than 104 MO, and dielectric strength of 1000 Vrms contact-to-contact, with 500 mating cycles and insertion/withdrawal force less than 1 N per contact. MaxiBridge connectors are ideal for automotive, industrial, medical, and lighting applications where flexible cable sizing, automated assembly, and robust vibration resistance are required.

Search Keywords: 515223

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
515223
Alias/AKA:
515223-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
63
Package Type:
Pack

IN STOCK: 895

Can Ship immediately

MOQ for In Stock Qty: 63

MOQ for out of Stock Qty: 315

Multiple: 63

Factory Lead-Time 47 Weeks

Price (USD)

Qty
Unit Price
63
$3.95
126
$3.64
252
$3.37
315
$3.24
630
$3.01
945
$2.99
1,260 +
$2.98

Tools/3D Models

Product Guides